PI49FCT3805QE in Tube by Pericom Saronix-eCera | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI49FCT3805QE

3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI49FCT3805QE - Technical Attributes
Attributes Table
Type: Programmable Clock
Supply Voltage-Nom: 3.3V
Package Style:  QSOP-20
Mounting Method: Surface Mount
Features & Applications
The PI49FCT3805QE is a Non-Inverting Fast CMOS Buffer with low output skew, available in surface mount QSOP-20 package.

Features:

  • Extremely low output skew: 0.5 ns
  • Monitor output pin
  • Clock busing with 3-state control
  • TTL input and CMOS output compatible
  • Industrial operation ate -40°C to 85°
  • Extremely low static power (1 mW,typ)
  • Hysteresis on all inputs
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
660
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$379.50
USD
Quantity
Unit Price
55
$0.59
220
$0.575
825
$0.56
1,650
$0.55
4,125+
$0.535
Product Variant Information section